Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 28-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4841LQ/NOPB

DigiKey Part Number
2156-LM4841LQ/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM4841LQ/NOPB
Description
VOLUME CONTROL CIRCUIT
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 28-WQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
Packaging
Bulk
Part Status
Obsolete
Type
Class AB
Output Type
2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load
2.2W x 2 @ 3Ohm; 95mW x 2 @ 32Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Depop, Mute, Shutdown, Thermal Protection, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
28-WQFN (5x5)
Package / Case
28-FQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2261,14460 €258,68 €
Unit Price without VAT:1,14460 €
Unit Price with VAT:1,36207 €