
LM4838ITLX | |
|---|---|
DigiKey Part Number | 2156-LM4838ITLX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4838ITLX |
Description | DUAL VOLUME CONTROL CIRCUIT |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 36-DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 2W x 2 @ 3Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 36-DSBGA | |
Package / Case | 36-WFBGA, DSBGA |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,72120 € | 258,18 € |
| Unit Price without VAT: | 1,72120 € |
|---|---|
| Unit Price with VAT: | 2,04823 € |

