
LM4831VF | |
|---|---|
DigiKey Part Number | 2156-LM4831VF-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4831VF |
Description | CONSUMER CIRCUIT, PQFP44 |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 44-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 1.5W x 2 @ 4Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Input Multiplexer, Microphone, Shutdown | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-TQFP (10x10) | |
Package / Case | 44-LQFP |
| Tray: | 2880 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 87 | 2,96908 € | 258,31 € |
| Unit Price without VAT: | 2,96908 € |
|---|---|
| Unit Price with VAT: | 3,53321 € |

