
LM4830N | |
|---|---|
DigiKey Part Number | 2156-LM4830N-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4830N |
Description | VOLUME CONTROL CIRCUIT |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Mono Headphones Class AB 24-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) with Mono Headphones | |
Max Output Power x Channels @ Load | 2W x 1 @ 4Ohm; 100mW x 1 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Microphone, Shutdown, Thermal Protection, Volume Control | |
Mounting Type | Through Hole | |
Supplier Device Package | 24-DIP | |
Package / Case | 24-DIP (0.600", 15.24mm) |
| Tube: | 1210 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 1,51465 € | 257,49 € |
| Unit Price without VAT: | 1,51465 € |
|---|---|
| Unit Price with VAT: | 1,80243 € |

