
LM4819LDX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4819LDX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4819LDX/NOPB |
Description | AUDIO AMPLIFIER, 0.35W, 1 CHANNE |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-WSON (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 350mW x 1 @ 16Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-WSON (2.5x2.5) | |
Package / Case | 8-WFDFN Exposed Pad | |
Base Product Number |
| Bulk: | 67500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | 0,40795 € | 254,97 € |
| Unit Price without VAT: | 0,40795 € |
|---|---|
| Unit Price with VAT: | 0,48546 € |

