
LM4817MHX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4817MHX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4817MHX/NOPB |
Description | AUDIO AMPLIFIER, 1.5W, 2 CHANNEL |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 28-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 1.5W x 2 @ 8Ohm | |
Voltage - Supply | 3V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 28-HTSSOP | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | 1,67818 € | 258,44 € |
| Unit Price without VAT: | 1,67818 € |
|---|---|
| Unit Price with VAT: | 1,99703 € |

