
LM4811LD | |
|---|---|
DigiKey Part Number | 2156-LM4811LD-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4811LD |
Description | VOLUME CONTROL CIRCUIT, 2 CHANNE |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4811LD Models |
Category | Max Output Power x Channels @ Load 105mW x 2 @ 16Ohm |
Manufacturer National Semiconductor | Voltage - Supply 2V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 10-VSSOP |
Type Class AB | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Headphones, 2-Channel (Stereo) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 566 | 0,45405 € | 256,99 € |
| Unit Price without VAT: | 0,45405 € |
|---|---|
| Unit Price with VAT: | 0,54032 € |

