
LM4809MM/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4809MM/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4809MM/NOPB |
Description | LM4809 LM4809 DUAL 105MW HEADPHO |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-VSSOP |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 105mW x 2 @ 16Ohm |
Manufacturer National Semiconductor | Voltage - Supply 2V ~ 5.5V |
Series | Features Depop, Shutdown, Thermal Protection |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-VSSOP |
Output Type Headphones, 2-Channel (Stereo) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 262 | 0,96889 € | 253,85 € |
| Unit Price without VAT: | 0,96889 € |
|---|---|
| Unit Price with VAT: | 1,15298 € |

