
LM4809LQ/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4809LQ/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4809LQ/NOPB |
Description | AUDIO AMPLIFIER, 0.105W, 2 CHANN |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-WQFN (2x2) |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 105mW x 2 @ 16Ohm |
Manufacturer National Semiconductor | Voltage - Supply 2V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 8-WQFN (2x2) |
Type Class AB | Package / Case 8-WQFN Exposed Pad |
Output Type Headphones, 2-Channel (Stereo) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 394 | 0,64591 € | 254,49 € |
| Unit Price without VAT: | 0,64591 € |
|---|---|
| Unit Price with VAT: | 0,76863 € |

