
LM4808MX | |
|---|---|
DigiKey Part Number | 2156-LM4808MX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4808MX |
Description | AUDIO AMPLIFIER, 0.15W, 2 CHANNE |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4808MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 150mW x 2 @ 16Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
| Bulk: | 4267 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 647 | 0,39587 € | 256,13 € |
| Unit Price without VAT: | 0,39587 € |
|---|---|
| Unit Price with VAT: | 0,47109 € |

