Amplifier IC 1-Channel (Mono) Class AB 28-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4805LQ/NOPB

DigiKey Part Number
2156-LM4805LQ/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM4805LQ/NOPB
Description
AUDIO AMPLIFIER, 1.2W, 1 CHANNEL
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 28-WQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
Packaging
Bulk
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.2W x 1 @ 8Ohm
Voltage - Supply
2.7V ~ 6.1V
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
28-WQFN (5x5)
Package / Case
28-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:2000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1012,54733 €257,28 €
Unit Price without VAT:2,54733 €
Unit Price with VAT:3,03132 €