
LM4753T | |
|---|---|
DigiKey Part Number | 2156-LM4753T-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4753T |
Description | AUDIO AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB TO-220-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 11.8W x 2 @ 8Ohm | |
Voltage - Supply | 15V ~ 28V | |
Features | Mute, Short-Circuit and Thermal Protection, Standby, Volume Control | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-15 | |
Package / Case | TO-220-15 Formed Leads |
| Tube: | 4247 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 113 | 2,28062 € | 257,71 € |
| Unit Price without VAT: | 2,28062 € |
|---|---|
| Unit Price with VAT: | 2,71394 € |

