
LM4730TA/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4730TA/NOPB-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4730TA/NOPB |
Description | AUDIO AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB TO-220-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 14W x 2 @ 8Ohm | |
Voltage - Supply | 20V ~ 50V, ±10V ~ 25V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Supplier Device Package | TO-220-15 | |
Package / Case | TO-220-15 Formed Leads |
| Tube: | 231 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 111 | 2,33225 € | 258,88 € |
| Unit Price without VAT: | 2,33225 € |
|---|---|
| Unit Price with VAT: | 2,77538 € |

