
LM4682SQ/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4682SQ/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4682SQ/NOPB |
Description | VOLUME CONTROL CIRCUIT |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 48-WQFN (7x7) |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 10W x 2 @ 8Ohm; 80mW x 2 @ 32Ohm |
Manufacturer National Semiconductor | Voltage - Supply 8.5V ~ 15V |
Series | Features Depop, Mute, PWM, Short-Circuit and Thermal Protection, Shutdown, Volume Control |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 48-WQFN (7x7) |
Output Type 2-Channel (Stereo) with Stereo Headphones | Package / Case 48-WFQFN Exposed Pad |
| Bulk: | 268 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 4,81038 € | 254,95 € |
| Unit Price without VAT: | 4,81038 € |
|---|---|
| Unit Price with VAT: | 5,72435 € |

