
LM4674ATLX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4674ATLX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4674ATLX/NOPB |
Description | LM4674A FILTERLESS 2.5 STEREO CL |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 16-DSBGA (2.5x2.12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2.5W x 2 @ 4Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, PWM, Short-Circuit Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-DSBGA (2.5x2.12) | |
Package / Case | 16-WFBGA, DSBGA |
| Bulk: | 51000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 338 | 0,76595 € | 258,89 € |
| Unit Price without VAT: | 0,76595 € |
|---|---|
| Unit Price with VAT: | 0,91148 € |

