
LM4560VJD | |
|---|---|
DigiKey Part Number | 2156-LM4560VJD-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4560VJD |
Description | IC AUDIO SIGNAL PROCESSOR 1-CH |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor, Sample Rate Converter 1 Channel 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Number of Channels 1 |
Manufacturer National Semiconductor | Interface I2S, Serial |
Series | Voltage - Supply 3.2V ~ 3.4V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 100-TQFP |
Function Audio Signal Processor, Sample Rate Converter | Supplier Device Package 100-TQFP (14x14) |
Applications Audio Systems |
| Bulk: | 746 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 7,40200 € | 259,07 € |
| Unit Price without VAT: | 7,40200 € |
|---|---|
| Unit Price with VAT: | 8,80838 € |

