AC '97, Stereo Audio Interface 18 b Serial 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4550VHX

DigiKey Part Number
2156-LM4550VHX-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM4550VHX
Description
CONSUMER CIRCUIT, PQFP48
Customer Reference
Detailed Description
AC '97, Stereo Audio Interface 18 b Serial 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
AC '97, Stereo Audio
Data Interface
Serial
Resolution (Bits)
18 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
90 / 89
Voltage - Supply, Analog
4.2V ~ 5.5V
Voltage - Supply, Digital
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:16000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
584,45793 €258,56 €
Unit Price without VAT:4,45793 €
Unit Price with VAT:5,30494 €