
LM4549AVHX | |
|---|---|
DigiKey Part Number | 2156-LM4549AVHX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4549AVHX |
Description | CONSUMER CIRCUIT, PQFP48 |
Customer Reference | |
Detailed Description | AC '97, Stereo Audio Interface 18 b AC '97, Stereo Audio 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC '97, Stereo Audio | |
Data Interface | AC '97, Stereo Audio | |
Resolution (Bits) | 18 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 90 / 89 | |
Voltage - Supply, Analog | 4.2V ~ 5.5V | |
Voltage - Supply, Digital | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 4,45793 € | 258,56 € |
| Unit Price without VAT: | 4,45793 € |
|---|---|
| Unit Price with VAT: | 5,30494 € |

