
LM4548AVHX | |
|---|---|
DigiKey Part Number | 2156-LM4548AVHX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4548AVHX |
Description | CONSUMER CIRCUIT, CMOS, PQFP48 |
Customer Reference | |
Detailed Description | AC' 97, Stereo Audio Interface 18 b AC'97, Serial 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Sigma Delta Yes |
Manufacturer National Semiconductor | Dynamic Range, ADCs / DACs (db) Typ 90 / 89 |
Series | Voltage - Supply, Analog 4.2V ~ 5.5V |
Packaging Bulk | Voltage - Supply, Digital 4.2V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type AC' 97, Stereo Audio | Mounting Type Surface Mount |
Data Interface AC'97, Serial | Package / Case 48-LQFP |
Resolution (Bits) 18 b | Supplier Device Package 48-LQFP (7x7) |
Number of ADCs / DACs 2 / 2 |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 4,40241 € | 255,34 € |
| Unit Price without VAT: | 4,40241 € |
|---|---|
| Unit Price with VAT: | 5,23887 € |

