
LM4546BVH | |
|---|---|
DigiKey Part Number | 2156-LM4546BVH-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4546BVH |
Description | CONSUMER CIRCUIT, PQFP48 |
Customer Reference | |
Detailed Description | Audio, AC '97 Interface 18 b Serial 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Dynamic Range, ADCs / DACs (db) Typ 90 / 89 |
Manufacturer National Semiconductor | Voltage - Supply, Analog 4.2V ~ 5.5V |
Packaging Bulk | Voltage - Supply, Digital 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Audio, AC '97 | Mounting Type Surface Mount |
Data Interface Serial | Package / Case 48-LQFP |
Resolution (Bits) 18 b | Supplier Device Package 48-LQFP (7x7) |
Number of ADCs / DACs 2 / 2 | Base Product Number |
Sigma Delta Yes |
| Bulk: | 1020 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | 4,23213 € | 258,16 € |
| Unit Price without VAT: | 4,23213 € |
|---|---|
| Unit Price with VAT: | 5,03623 € |

