
LM4546BVH/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4546BVH/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4546BVH/NOPB |
Description | LM4546B AC '97 REV 2.1 CODEC WIT |
Customer Reference | |
Detailed Description | Audio, AC '97 Interface 18 b Serial 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Sigma Delta Yes |
Manufacturer National Semiconductor | Dynamic Range, ADCs / DACs (db) Typ 90 / 89 |
Packaging Bulk | Voltage - Supply, Analog 4.2V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 3V ~ 5.5V |
Type Audio, AC '97 | Operating Temperature -40°C ~ 85°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 18 b | Package / Case 48-LQFP |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 48-LQFP (7x7) |
| Bulk: | 85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 5,44787 € | 256,05 € |
| Unit Price without VAT: | 5,44787 € |
|---|---|
| Unit Price with VAT: | 6,48297 € |

