
LM4543VH | |
|---|---|
DigiKey Part Number | 2156-LM4543VH-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4543VH |
Description | CONSUMER CIRCUIT |
Customer Reference | |
Detailed Description | Audio Codec '97 Interface 18 b Serial 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Audio Codec '97 | |
Data Interface | Serial | |
Resolution (Bits) | 18 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 90 / 89 | |
Voltage - Supply, Analog | 4.2V ~ 5.5V | |
Voltage - Supply, Digital | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-TQFP (7x7) |
| Tray: | 4562 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 2,15150 € | 258,18 € |
| Unit Price without VAT: | 2,15150 € |
|---|---|
| Unit Price with VAT: | 2,56029 € |

