
LM4540VH | |
|---|---|
DigiKey Part Number | 2156-LM4540VH-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4540VH |
Description | CONSUMER CIRCUIT |
Customer Reference | |
Detailed Description | Audio Codec '97 Interface 18 b Serial 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Sigma Delta Yes |
Manufacturer National Semiconductor | Dynamic Range, ADCs / DACs (db) Typ 90 / 89 |
Packaging Tray | Voltage - Supply, Analog 4.2V ~ 5.5V |
Part Status Obsolete | Voltage - Supply, Digital 3V ~ 5.5V |
Type Audio Codec '97 | Operating Temperature -40°C ~ 85°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 18 b | Package / Case 48-LQFP |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 48-TQFP (7x7) |
| Tray: | 2121 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 3,17863 € | 254,29 € |
| Unit Price without VAT: | 3,17863 € |
|---|---|
| Unit Price with VAT: | 3,78257 € |

