Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM431SBCMLX

DigiKey Part Number
2156-LM431SBCMLX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
LM431SBCMLX
Description
ADJUSTABLE/2.5V, 1% TOLERANCE SH
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.418.194
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5418194
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0580,24096 €254,94 €
Unit Price without VAT:0,24096 €
Unit Price with VAT:0,28674 €