
LM431SACMLX | |
|---|---|
DigiKey Part Number | 2156-LM431SACMLX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | LM431SACMLX |
Description | IC VREF SHUNT ADJ 2% SOT89-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±2% 100 mA SOT-89-3 |
Datasheet | Datasheet |
Category | Tolerance ±2% |
Manufacturer Fairchild Semiconductor | Temperature Coefficient 50ppm/°C Typical |
Packaging Bulk | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-89-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Bulk: | 320780 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.620 | 0,06854 € | 248,11 € |
| Unit Price without VAT: | 0,06854 € |
|---|---|
| Unit Price with VAT: | 0,08156 € |

