
LM431CIM-TI | |
|---|---|
DigiKey Part Number | 2156-LM431CIM-TI-ND |
Manufacturer | |
Manufacturer Product Number | LM431CIM-TI |
Description | IC VREF SHUNT ADJ 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 37 VV 100 mA 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Temperature Coefficient 50ppm/°C Typical |
Packaging Bulk | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 37 V | Base Product Number |
| Bulk: | 12459 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 346 | 0,73942 € | 255,84 € |
| Unit Price without VAT: | 0,73942 € |
|---|---|
| Unit Price with VAT: | 0,87991 € |

