
LM431CCMX | |
|---|---|
DigiKey Part Number | 2156-LM431CCMX-600039-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | LM431CCMX |
Description | LM431C - TWO TERMINAL VOLTAGE RE |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA 8-SOIC |
Datasheet | Datasheet |
Category | Tolerance ±0.5% |
Manufacturer Fairchild Semiconductor | Temperature Coefficient 50ppm/°C Typical |
Packaging Bulk | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -25°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Bulk: | 2643 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 877 | 0,29128 € | 255,45 € |
| Unit Price without VAT: | 0,29128 € |
|---|---|
| Unit Price with VAT: | 0,34662 € |

