Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM431BCMX

DigiKey Part Number
2156-LM431BCMX-488-ND
Manufacturer
Manufacturer Product Number
LM431BCMX
Description
LM431B - TWO TERMINAL VOLTAGE RE
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±1%
Manufacturer
onsemi
Temperature Coefficient
50ppm/°C Typical
Packaging
Bulk
Current - Cathode
1 mA
Part Status
Active
Operating Temperature
-25°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
8-SOIC
Voltage - Output (Max)
36 V
Base Product Number
Current - Output
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66.172
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:66172
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2940,19548 €252,95 €
Unit Price without VAT:0,19548 €
Unit Price with VAT:0,23262 €