
LM431ACZ/LFT3 | |
|---|---|
DigiKey Part Number | 2156-LM431ACZ/LFT3-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM431ACZ/LFT3 |
Description | LM431 2%, 1%, OR 0.5% ACCURACY, |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±2.2% 100 mA TO-92-3 |
Datasheet | Datasheet |
Category | Tolerance ±2.2% |
Manufacturer National Semiconductor | Temperature Coefficient 50ppm/°C Typical |
Packaging Bulk | Current - Cathode 1 mA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 37 V | Base Product Number |
Current - Output 100 mA |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 817 | 0,31447 € | 256,92 € |
| Unit Price without VAT: | 0,31447 € |
|---|---|
| Unit Price with VAT: | 0,37422 € |

