
LM431ACMX | |
|---|---|
DigiKey Part Number | 2156-LM431ACMX-14-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM431ACMX |
Description | LM431A - TWO TERMINAL VOLTAGE RE |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±2% 100 mA 8-SOIC |
Datasheet | Datasheet |
Category | Tolerance ±2% |
Manufacturer National Semiconductor | Temperature Coefficient 50ppm/°C Typical |
Packaging Bulk | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -25°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Bulk: | 52398 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.294 | 0,19704 € | 254,97 € |
| Unit Price without VAT: | 0,19704 € |
|---|---|
| Unit Price with VAT: | 0,23448 € |

