
LM4308GR/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4308GR/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4308GR/NOPB |
Description | LINE TRANSCEIVER |
Customer Reference | |
Detailed Description | Displays Interface 49-MicroArray |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3V |
Manufacturer National Semiconductor | Package / Case 49-VFBGA |
Packaging Bulk | Supplier Device Package 49-MicroArray |
Part Status Active | Mounting Type Surface Mount |
Applications Displays | Base Product Number |
Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 129 | 1,98023 € | 255,45 € |
| Unit Price without VAT: | 1,98023 € |
|---|---|
| Unit Price with VAT: | 2,35647 € |

