
LM4140BCM-1.0 | |
|---|---|
DigiKey Part Number | 2156-LM4140BCM-1.0-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4140BCM-1.0 |
Description | IC VREF SERIES 0.1% 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.024V V ±0.1% 8 mA 8-SOIC |
Datasheet | Datasheet |
Category | Temperature Coefficient 6ppm/°C |
Manufacturer National Semiconductor | Noise - 0.1Hz to 10Hz 2.2µVp-p |
Packaging Bulk | Voltage - Input 1.8V ~ 5.5V |
Part Status Active | Current - Supply 375µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.024V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 8 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.1% | Base Product Number |

