
LM4132EMFX-4.1 | |
|---|---|
DigiKey Part Number | 2156-LM4132EMFX-4.1-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4132EMFX-4.1 |
Description | IC VREF SERIES 0.5% SOT23-5 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.5% 20 mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 20 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 350µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.496V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Bulk: | 7402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 362 | 0,70541 € | 255,36 € |
| Unit Price without VAT: | 0,70541 € |
|---|---|
| Unit Price with VAT: | 0,83944 € |

