
LM4132DMF-2.0/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4132DMF-2.0/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4132DMF-2.0/NOPB |
Description | IC VREF SERIES 0.4% SOT23-5 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.4% 20 mA SOT-23-5 |
Datasheet | Datasheet |
Category | Temperature Coefficient 20ppm/°C |
Manufacturer National Semiconductor | Noise - 0.1Hz to 10Hz 190µVp-p |
Packaging Bulk | Voltage - Input 2.448V ~ 5.5V |
Part Status Active | Current - Supply 100µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.048V | Package / Case SC-74A, SOT-753 |
Current - Output 20 mA | Supplier Device Package SOT-23-5 |
Tolerance ±0.4% | Base Product Number |

