
LM4128DMFX-2.5 | |
|---|---|
DigiKey Part Number | 2156-LM4128DMFX-2.5-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4128DMFX-2.5 |
Description | IC VREF SERIES 1% SOT23-5 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±1% 20 mA SOT-23-5 |
Datasheet | Datasheet |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer National Semiconductor | Noise - 0.1Hz to 10Hz 275µVp-p |
Packaging Bulk | Voltage - Input 2.9V ~ 5.5V |
Part Status Obsolete | Current - Supply 100µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case SC-74A, SOT-753 |
Current - Output 20 mA | Supplier Device Package SOT-23-5 |
Tolerance ±1% | Base Product Number |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 226 | 1,13035 € | 255,46 € |
| Unit Price without VAT: | 1,13035 € |
|---|---|
| Unit Price with VAT: | 1,34512 € |

