
LM4120IM5-4.1 | |
|---|---|
DigiKey Part Number | 2156-LM4120IM5-4.1-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4120IM5-4.1 |
Description | IC VREF SERIES 0.2% SOT23-5 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.2% 5 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4120IM5-4.1 Models |
Category | Noise - 0.1Hz to 10Hz 20µVp-p |
Manufacturer National Semiconductor | Noise - 10Hz to 10kHz 36µVp-p |
Packaging Bulk | Voltage - Input 2V ~ 12V |
Part Status Active | Current - Supply 275µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case SC-74A, SOT-753 |
Current - Output 5 mA | Supplier Device Package SOT-23-5 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 50ppm/°C |

