
LM4041DIM7X-ADJ | |
|---|---|
DigiKey Part Number | 2156-LM4041DIM7X-ADJ-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4041DIM7X-ADJ |
Description | IC VREF SHUNT ADJ 1% SC70-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±1% 12 mA SC-70-5 |
Datasheet | Datasheet |
Category | Tolerance ±1% |
Manufacturer National Semiconductor | Temperature Coefficient 150ppm/°C |
Packaging Bulk | Noise - 10Hz to 10kHz 20µVrms |
Part Status Active | Current - Cathode 70 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.233V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Max) 10 V | Supplier Device Package SC-70-5 |
Current - Output 12 mA | Base Product Number |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 604 | 0,42495 € | 256,67 € |
| Unit Price without VAT: | 0,42495 € |
|---|---|
| Unit Price with VAT: | 0,50569 € |

