
LM4041CEM3-ADJ-TI | |
|---|---|
DigiKey Part Number | 2156-LM4041CEM3-ADJ-TI-ND |
Manufacturer | |
Manufacturer Product Number | LM4041CEM3-ADJ-TI |
Description | TWO TERMINAL VOLTAGE REFERENCE, |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Tolerance ±0.5% |
Manufacturer Texas Instruments | Temperature Coefficient 100ppm/°C |
Packaging Bulk | Noise - 10Hz to 10kHz 200µVrms |
Part Status Active | Current - Cathode 68 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.233V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 10 V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 272 | 0,93489 € | 254,29 € |
| Unit Price without VAT: | 0,93489 € |
|---|---|
| Unit Price with VAT: | 1,11252 € |

