Shunt Voltage Reference IC Fixed 8.192V V ±1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 8.192V V ±1% 15 mA SOT-23-3
SOT-23-3

LM4040DIM3-8.2/NOPB

DigiKey Part Number
2156-LM4040DIM3-8.2/NOPB-NSTR-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM4040DIM3-8.2/NOPB
Description
IC VREF SHUNT 1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 8.192V V ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
150ppm/°C
Manufacturer
National Semiconductor
Noise - 10Hz to 10kHz
130µVrms
Packaging
Bulk
Current - Cathode
96 µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
8.192V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7000,36546 €255,82 €
Unit Price without VAT:0,36546 €
Unit Price with VAT:0,43490 €