
LM4040DIM3-2.0/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4040DIM3-2.0/NOPB-NSTR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4040DIM3-2.0/NOPB |
Description | IC VREF SHUNT 1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer National Semiconductor | Noise - 10Hz to 10kHz 35µVrms |
Packaging Bulk | Current - Cathode 70 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.048V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Bulk: | 209500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 686 | 0,37395 € | 256,53 € |
| Unit Price without VAT: | 0,37395 € |
|---|---|
| Unit Price with VAT: | 0,44500 € |

