
LM4040CIM-10.0 | |
|---|---|
DigiKey Part Number | 2156-LM4040CIM-10.0-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4040CIM-10.0 |
Description | VOLTAGE REFERENCE |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA 8-SOIC |
Datasheet | Datasheet |
Category | Noise - 10Hz to 10kHz 180µVrms |
Manufacturer National Semiconductor | Current - Cathode 103 µA |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 15 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.5% | Base Product Number |
Temperature Coefficient 100ppm/°C |
| Bulk: | 3824 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 697 | 0,36545 € | 254,72 € |
| Unit Price without VAT: | 0,36545 € |
|---|---|
| Unit Price with VAT: | 0,43489 € |

