
LM3S2918-IBZ50-A2 | |
|---|---|
DigiKey Part Number | 2156-LM3S2918-IBZ50-A2-LM-ND |
Manufacturer | Luminary Micro |
Manufacturer Product Number | LM3S2918-IBZ50-A2 |
Description | IC MCU 32BIT 256KB FLASH 108BGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 2000 Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 108-BGA (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.25V ~ 2.75V |
Part Status Obsolete | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 108-BGA (10x10) |
Connectivity CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART | Package / Case 108-LFBGA |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 11,96667 € | 251,30 € |
| Unit Price without VAT: | 11,96667 € |
|---|---|
| Unit Price with VAT: | 14,24034 € |

