


LM3940J-3.3-SCD | |
|---|---|
DigiKey Part Number | 2156-LM3940J-3.3-SCD-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3940J-3.3-SCD |
Description | IC REG LINEAR 3.3V 1A 16-CDIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 20 mA | |
Current - Supply (Max) | 250 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |
| Bulk: | 1095 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,92700 € | 258,54 € |
| Unit Price without VAT: | 12,92700 € |
|---|---|
| Unit Price with VAT: | 15,38313 € |

