Direct
Similar

LM392M | |
|---|---|
DigiKey Part Number | 296-36371-5-ND |
Manufacturer | |
Manufacturer Product Number | LM392M |
Description | IC AMP COMP 8SOIC |
Customer Reference | |
Detailed Description | Amplifier, Comparator IC Transducer Amplifier 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM392M Models |
Category | Applications Transducer Amplifier |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Type Amplifier, Comparator | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM392M/NOPB | Texas Instruments | 2.267 | LM392M/NOPB-ND | 1,44000 € | Direct |
| TS912AIYDT | STMicroelectronics | 0 | 497-11996-2-ND | 0,81489 € | Similar |



