
LM385PWR-1-2 | |
|---|---|
DigiKey Part Number | 2156-LM385PWR-1-2-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM385PWR-1-2 |
Description | LM385-1.2 MICROPOWER VOLTAGE REF |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±2% 20 mA 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 15 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Bulk: | 46110 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 736 | 0,35284 € | 259,69 € |
| Unit Price without VAT: | 0,35284 € |
|---|---|
| Unit Price with VAT: | 0,41988 € |

