
LM385M-2.5 | |
|---|---|
DigiKey Part Number | 2156-LM385M-2.5-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM385M-2.5 |
Description | TWO TERMINAL VOLTAGE REFERENCE, |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA 8-SOIC |
Datasheet | Datasheet |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer National Semiconductor | Noise - 10Hz to 10kHz 120µVrms |
Packaging Bulk | Current - Cathode 20 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Current - Output 20 mA | Base Product Number |
Tolerance ±3% |
| Bulk: | 10144 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 788 | 0,32296 € | 254,49 € |
| Unit Price without VAT: | 0,32296 € |
|---|---|
| Unit Price with VAT: | 0,38432 € |

