
LM385BZ-2.5 | |
|---|---|
DigiKey Part Number | 2156-LM385BZ-2.5-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM385BZ-2.5 |
Description | IC VREF SHUNT 1.5% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA TO-92-3 |
Datasheet | Datasheet |
Category | Temperature Coefficient 20ppm/°C Typical |
Manufacturer National Semiconductor | Noise - 10Hz to 10kHz 120µVrms |
Packaging Bulk | Current - Cathode 20 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Current - Output 20 mA | Base Product Number |
Tolerance ±1.5% |
| Bulk: | 5114 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 394 | 0,64591 € | 254,49 € |
| Unit Price without VAT: | 0,64591 € |
|---|---|
| Unit Price with VAT: | 0,76863 € |

