Shunt Voltage Reference IC Fixed 1.235V V ±0.3% 20 mA TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385AXZ-1.2

DigiKey Part Number
2156-LM385AXZ-1.2-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM385AXZ-1.2
Description
VOLTAGE REFERENCE
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.235V V ±0.3% 20 mA TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
150ppm/°C
Manufacturer
National Semiconductor
Noise - 10Hz to 10kHz
60µVrms
Packaging
Bulk
Current - Cathode
10 µA
Part Status
Active
Operating Temperature
0°C ~ 70°C
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Fixed
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Output (Min/Fixed)
1.235V
Supplier Device Package
TO-92
Current - Output
20 mA
Base Product Number
Tolerance
±0.3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 862
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:862
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
713,59817 €255,47 €
Unit Price without VAT:3,59817 €
Unit Price with VAT:4,28182 €