Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385AXM-2.5

DigiKey Part Number
2156-LM385AXM-2.5-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM385AXM-2.5
Description
VOLTAGE REFERENCE
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C Typical
Manufacturer
National Semiconductor
Noise - 10Hz to 10kHz
120µVrms
Packaging
Bulk
Current - Cathode
20 µA
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
8-SOIC
Current - Output
20 mA
Base Product Number
Tolerance
±1.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.014
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:3014
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
713,59817 €255,47 €
Unit Price without VAT:3,59817 €
Unit Price with VAT:4,28182 €