
LM385AXM-1.2 | |
|---|---|
DigiKey Part Number | 2156-LM385AXM-1.2-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM385AXM-1.2 |
Description | VOLTAGE REFERENCE |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±2.02% 20 mA 8-SOIC |
Datasheet | Datasheet |
Category | Tolerance ±2.02% |
Manufacturer National Semiconductor | Temperature Coefficient 20ppm/°C Typical |
Series | Noise - 10Hz to 10kHz 60µVrms |
Packaging Bulk | Current - Cathode 15 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package 8-SOIC |
Current - Output 20 mA | Base Product Number |
| Bulk: | 995 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 71 | 3,59817 € | 255,47 € |
| Unit Price without VAT: | 3,59817 € |
|---|---|
| Unit Price with VAT: | 4,28182 € |

